771-9285/216-801 | WAGO
Connection line, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-801
Connecting line, 771-9285/216-801, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector can be used when criteria repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Flexible installation to save space
- Fast, secure installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | I | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |