771-9285/217-101 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9285/217-101

Order No.: 45P0172
EAN: 4055143659642
MPN:
771-9285/217-101
Series: 771
WAGO
771-9285/217-101 WAGO Pre-assembled Connector Systems Image 1
771-9285/217-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9186 €

Connecting line, 771-9285/217-101, WAGO

The WINSTA MIDI Connecting line I coding supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No