771-9285/217-201 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-9285/217-201

Order No.: 45P0173
EAN: 4055143659314
MPN:
771-9285/217-201
Series: 771
WAGO
771-9285/217-201 WAGO Pre-assembled Connector Systems Image 1
771-9285/217-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.8670 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8670 €

Connecting line, 771-9285/217-201, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For lighting management
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No