771-9285/217-601 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9285/217-601

Order No.: 45P0177
EAN: 4055143664707
MPN:
771-9285/217-601
Series: 771
WAGO
771-9285/217-601 WAGO Pre-assembled Connector Systems Image 1
771-9285/217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
74.494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.494 €

Connecting line, 771-9285/217-601, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No