771-9293/116-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 771-9293/116-501

Order No.: 45P0016
EAN: 4055143668682
MPN:
771-9293/116-501
Series: 771
WAGO
771-9293/116-501 WAGO Pre-assembled Connector Systems Image 1
771-9293/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1348 €

Connecting line, 771-9293/116-501, WAGO

The WINSTA MIDI Connecting line with protection type IP20. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No