771-9293/116-601 | WAGO
Connection cable, 6 m, socket, 3 pole straight to open end, 1.5 mm², 771-9293/116-601
Connecting line, 771-9293/116-601, WAGO
The WINSTA MIDI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. This pluggable installation connector can be used when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for a large number of uses
- Ready for immediate use
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |