771-9293/117-101 | WAGO

Connection cable, 1 m, socket, 3 pole straight to open end, 2.5 mm², 771-9293/117-101

Order No.: 45P0009
EAN: 4055143667890
MPN:
771-9293/117-101
Series: 771
WAGO
771-9293/117-101 WAGO Pre-assembled Connector Systems Image 1
771-9293/117-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.781 €

Connecting line, 771-9293/117-101, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector is useful when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No