771-9293/117-201 | WAGO

Connection cable, 2 m, socket, 3 pole straight to open end, 2.5 mm², 771-9293/117-201

Order No.: 45P0011
EAN: 4055143668637
MPN:
771-9293/117-201
Series: 771
WAGO
771-9293/117-201 WAGO Pre-assembled Connector Systems Image 1
771-9293/117-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4934 €

Connecting line, 771-9293/117-201, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector is used when criteria repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • For any mains application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No