771-9293/117-301 | WAGO

Connection cable, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-9293/117-301

Order No.: 45P0013
EAN: 4055143668583
MPN:
771-9293/117-301
Series: 771
WAGO
771-9293/117-301 WAGO Pre-assembled Connector Systems Image 1
771-9293/117-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Connecting line, 771-9293/117-301, WAGO

The WINSTA MIDI Connecting line A coding supports fast, reliable installation. This pluggable installation connector is useful when criteria repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For any mains application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No