771-9293/117-701 | WAGO

Connection cable, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-9293/117-701

Order No.: 45P0019
EAN: 4055143669269
MPN:
771-9293/117-701
Series: 771
WAGO
771-9293/117-701 WAGO Pre-assembled Connector Systems Image 1
771-9293/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
40.1268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.1268 €

Connecting line, 771-9293/117-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No