771-9293/117-801 | WAGO

Connection cable, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9293/117-801

Order No.: 45P0021
EAN: 4055143669306
MPN:
771-9293/117-801
Series: 771
WAGO
771-9293/117-801 WAGO Pre-assembled Connector Systems Image 1
771-9293/117-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
44.8392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.8392 €

Connecting line, 771-9293/117-801, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No