771-9293/215-207 | WAGO
Connection line, 2 m, plug, 3 pole straight to open end, 1.0 mm², 771-9293/215-207
Connecting line, 771-9293/215-207, WAGO
The WINSTA MIDI Connecting line rated current 10 A supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Exact dimensions
- Rapid, structured electrical installation
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |