771-9293/215-807 | WAGO
Connection line, 8 m, plug, 3 pole straight to open end, 1.0 mm², 771-9293/215-807
Connecting line, 771-9293/215-807, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is provided with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With B coding for controllers, for example lighting fixtures and sun blinds
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |