771-9293/216-101 | WAGO

Connection cable, 1 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-101

Order No.: 45P0070
EAN: 4055143667913
MPN:
771-9293/216-101
Series: WINSTA MIDI
WAGO
771-9293/216-101 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1507 €

Connecting line, 771-9293/216-101, WAGO

The WINSTA MIDI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With A coding for a great number of uses
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No