771-9293/216-102 | WAGO

Connection line, 1 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-102

Order No.: 45P0085
EAN: 4066966220490
MPN:
771-9293/216-102
Series: 771
WAGO
771-9293/216-102 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1507 €

Connecting line, 771-9293/216-102, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No