771-9293/216-201 | WAGO

Connection cable, 2 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-201

Order No.: 45P0072
EAN: 4055143667845
MPN:
771-9293/216-201
Series: WINSTA MIDI
WAGO
771-9293/216-201 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4589 €

Connecting line, 771-9293/216-201, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Suitable for any application
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No