771-9293/216-301 | WAGO
Connection line, 3 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-301
Connecting line, 771-9293/216-301, WAGO
The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. This pluggable installation connector can be used when specifications repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With A coding for use in many general mains applications
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | plug, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |