771-9293/216-302 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-302

Order No.: 45P0087
EAN: 4066966220599
MPN:
771-9293/216-302
Series: 771
WAGO
771-9293/216-302 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8028 €

Connecting line, 771-9293/216-302, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With A coding for a large number of applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No