771-9293/216-401 | WAGO
Connection cable, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-401
Connecting line, 771-9293/216-401, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in a large number of general mains applications
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |