771-9293/216-402 | WAGO

Connection line, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-402

Order No.: 45P0088
EAN: 4066966220711
MPN:
771-9293/216-402
Series: 771
WAGO
771-9293/216-402 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1348 €

Connecting line, 771-9293/216-402, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector is used when specifications repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No