771-9293/216-601 | WAGO

Connection cable, 6 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-601

Order No.: 45P0079
EAN: 4055143668705
MPN:
771-9293/216-601
Series: WINSTA MIDI
WAGO
771-9293/216-601 WAGO Pre-assembled Connector Systems Image 1
771-9293/216-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.7988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7988 €

Connecting line, 771-9293/216-601, WAGO

The WINSTA MIDI Connecting line 3-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No