771-9293/216-603 | WAGO
Connection line, 6 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-603
Connecting line, 771-9293/216-603, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector can be used when requirements repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology, among other examples
- Ready for immediate use
- Convenient installation and commissioning
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | B | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |