771-9293/217-301 | WAGO

Connection cable, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/217-301

Order No.: 45P0075
EAN: 4055143668668
MPN:
771-9293/217-301
Series: WINSTA MIDI
WAGO
771-9293/217-301 WAGO Pre-assembled Connector Systems Image 1
771-9293/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Connecting line, 771-9293/217-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No