771-9293/217-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/217-801

Order No.: 45P0084
EAN: 4055143669290
MPN:
771-9293/217-801
Series: 771
WAGO
771-9293/217-801 WAGO Pre-assembled Connector Systems Image 1
771-9293/217-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
44.8392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.8392 €

Connecting line, 771-9293/217-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For any mains application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No