771-9293/3217-101 | WAGO

Connection line, 1 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/3217-101

Order No.: 45P0093
EAN: 4055143671903
MPN:
771-9293/3217-101
Series: 771
WAGO
771-9293/3217-101 WAGO Pre-assembled Connector Systems Image 1
771-9293/3217-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1971 €

Connecting line, 771-9293/3217-101, WAGO

The WINSTA MIDI Connecting line 3-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a large number of uses
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No