771-9293/3217-201 | WAGO

Connection line, 2 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/3217-201

Order No.: 45P0094
EAN: 4055143671910
MPN:
771-9293/3217-201
Series: 771
WAGO
771-9293/3217-201 WAGO Pre-assembled Connector Systems Image 1
771-9293/3217-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4688 €

Connecting line, 771-9293/3217-201, WAGO

The WINSTA MIDI Connecting line 3-pole allows assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No