771-9293/3217-801 | WAGO
Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/3217-801
Connecting line, 771-9293/3217-801, WAGO
The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- Suitable for any application
- Flexible installation to save space
- Fast, secure installation
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |