771-9294/016-102 | WAGO
Connection cable, 1 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9294/016-102
Unit Price (€ / pc.)
26.656 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting line, 771-9294/016-102, WAGO
MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product complies with the requirements of fire class B2.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in many general mains applications
- Fast, secure installation
Technical specifications
Anschluss (1) | Buchse, 4-polig | |
Anschluss (2) | Stecker, 4-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 1 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |