771-9294/115-205 | WAGO
Connection line, 2 m, socket, 4 pole straight to open end, 1.0 mm², 771-9294/115-205
Connecting line, 771-9294/115-205, WAGO
The WINSTA MIDI Connecting line with protection type IP20 allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- With A coding for a large number of uses
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |