771-9294/115-605 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.0 mm², 771-9294/115-605

Order No.: 45P0027
EAN: 4055143801027
MPN:
771-9294/115-605
Series: 771
WAGO
771-9294/115-605 WAGO Pre-assembled Connector Systems Image 1
771-9294/115-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.5096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5096 €

Connecting line, 771-9294/115-605, WAGO

The WINSTA MIDI Connecting line 4-pole. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No