771-9294/115-607 | WAGO

Connection cable, 6 m, socket, 4 pole straight to open end, 1.0 mm², 771-9294/115-607

Order No.: 45P0028
EAN: 4055143801232
MPN:
771-9294/115-607
Series: WINSTA MIDI
WAGO
771-9294/115-607 WAGO Pre-assembled Connector Systems Image 1
771-9294/115-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.5096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5096 €

Connecting line, 771-9294/115-607, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No