771-9294/115-805 | WAGO
Connection cable, 8 m, socket, 4 pole straight to open end, 1.0 mm², 771-9294/115-805
Connecting line, 771-9294/115-805, WAGO
The WINSTA MIDI Connecting line with protection type IP20 allows assembly of fine-stranded and solid conductors. This pluggable installation connector is used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With B coding for use in automation of processes, such as lighting technology, for instance
- Ready to install and use immediately
- Fast, secure installation
Anschluss (1) | Buchse, 4-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |