771-9294/215-403 | WAGO
Connection line, 4 m, plug, 4 pole straight to open end, 1.0 mm², 771-9294/215-403
Connecting line, 771-9294/215-403, WAGO
The WINSTA MIDI Connecting line 4-pole. This pluggable installation connector is useful when specifications repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- Simple circuits
- For automation controllers
- Convenient installation and commissioning
Anschluss (1) | Stecker, 4-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |