771-9294/216-201 | WAGO
Connection line, 2 m, plug, 4 pole straight to open end, 1.5 mm², 771-9294/216-201
Connecting line, 771-9294/216-201, WAGO
The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- Suitable for any application
- Exact dimensions
- Rapid, structured electrical installation
Anschluss (1) | Stecker, 4-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |