771-9294/216-401 | WAGO

Connection line, 4 m, plug, 4 pole straight to open end, 1.5 mm², 771-9294/216-401

Order No.: 45P0120
EAN: 4055143796958
MPN:
771-9294/216-401
Series: 771
WAGO
771-9294/216-401 WAGO Pre-assembled Connector Systems Image 1
771-9294/216-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.5568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.5568 €

Connecting line, 771-9294/216-401, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No