771-9295/116-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9295/116-201

Order No.: 45P0033
EAN: 4055143659727
MPN:
771-9295/116-201
Series: WINSTA MIDI
WAGO
771-9295/116-201 WAGO Pre-assembled Connector Systems Image 1
771-9295/116-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5834 €

Connecting line, 771-9295/116-201, WAGO

The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. This pluggable installation connector can be used when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a great number of applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No