771-9295/116-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9295/116-501

Order No.: 45P0039
EAN: 4055143660556
MPN:
771-9295/116-501
Series: WINSTA MIDI
WAGO
771-9295/116-501 WAGO Pre-assembled Connector Systems Image 1
771-9295/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.4199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4199 €

Connecting line, 771-9295/116-501, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No