771-9295/117-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9295/117-501

Order No.: 45P0040
EAN: 4055143660570
MPN:
771-9295/117-501
Series: WINSTA MIDI
WAGO
771-9295/117-501 WAGO Pre-assembled Connector Systems Image 1
771-9295/117-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
64.5932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.5932 €

Connecting line, 771-9295/117-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No