771-9295/117-701 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9295/117-701

Order No.: 45P0044
EAN: 4055143664561
MPN:
771-9295/117-701
Series: 771
WAGO
771-9295/117-701 WAGO Pre-assembled Connector Systems Image 1
771-9295/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €

Connecting line, 771-9295/117-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No