771-9295/117-801 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9295/117-801

Order No.: 45P0046
EAN: 4055143664578
MPN:
771-9295/117-801
Series: 771
WAGO
771-9295/117-801 WAGO Pre-assembled Connector Systems Image 1
771-9295/117-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
94.3313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.3313 €

Connecting line, 771-9295/117-801, WAGO

The WINSTA MIDI Connecting line A coding allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No