771-9295/216-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9295/216-501

Order No.: 45P0128
EAN: 4055143660587
MPN:
771-9295/216-501
Series: 771
WAGO
771-9295/216-501 WAGO Pre-assembled Connector Systems Image 1
771-9295/216-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.4199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4199 €

Connecting line, 771-9295/216-501, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No