771-9295/217-301 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-9295/217-301

Order No.: 45P0134
EAN: 4055143663229
MPN:
771-9295/217-301
Series: 771
WAGO
771-9295/217-301 WAGO Pre-assembled Connector Systems Image 1
771-9295/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
44.7678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7678 €

Connecting line, 771-9295/217-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No