771-9295/217-701 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-9295/217-701

Order No.: 45P0138
EAN: 4055143664585
MPN:
771-9295/217-701
Series: 771
WAGO
771-9295/217-701 WAGO Pre-assembled Connector Systems Image 1
771-9295/217-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €

Connecting line, 771-9295/217-701, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector can be used when requirements repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No