771-9373/166-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 771-9373/166-501

Order No.: 45P0203
EAN: 4055143841764
MPN:
771-9373/166-501
Series: 771
WAGO
771-9373/166-501 WAGO Pre-assembled Connector Systems Image 1
771-9373/166-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8373 €

Connecting line, 771-9373/166-501, WAGO

The WINSTA MIDI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With P coding for use in implementing an uninterruptible power supply
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No