771-9373/167-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-9373/167-501

Order No.: 45P0207
EAN: 4055143841252
MPN:
771-9373/167-501
Series: 771
WAGO
771-9373/167-501 WAGO Pre-assembled Connector Systems Image 1
771-9373/167-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4886 €

Connecting line, 771-9373/167-501, WAGO

The WINSTA MIDI Connecting line rated current 20 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For UPS applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No