771-9373/266-805 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9373/266-805

Order No.: 45P0295
EAN: 4055143776370
MPN:
771-9373/266-805
Series: 771
WAGO
771-9373/266-805 WAGO Pre-assembled Connector Systems Image 1
771-9373/266-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5005 €

Connecting line, 771-9373/266-805, WAGO

The WINSTA MIDI Connecting line S coding supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • For AC applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung S
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No