771-9385/166-301 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9385/166-301

Order No.: 45P0236
EAN: 4055143841573
MPN:
771-9385/166-301
Series: 771
WAGO
771-9385/166-301 WAGO Pre-assembled Connector Systems Image 1
771-9385/166-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.0348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0348 €

Connecting line, 771-9385/166-301, WAGO

The WINSTA MIDI Connecting line I coding provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for use in building automation (lighting control)
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No