771-9385/266-102 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-102

Order No.: 45P0351
EAN: 4066966224948
MPN:
771-9385/266-102
Series: 771
WAGO
771-9385/266-102 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Connecting line, 771-9385/266-102, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector is used when criteria repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No