771-9385/266-201 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-201

Order No.: 45P0352
EAN: 4055143817721
MPN:
771-9385/266-201
Series: 771
WAGO
771-9385/266-201 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

Connecting line, 771-9385/266-201, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector can be used when criteria repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No