771-9385/266-202 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9385/266-202

Order No.: 45P0353
EAN: 4066966225013
MPN:
771-9385/266-202
Series: 771
WAGO
771-9385/266-202 WAGO Pre-assembled Connector Systems Image 1
771-9385/266-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

Connecting line, 771-9385/266-202, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of fine-stranded and solid conductors. This pluggable installation connector can be used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No